LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) SC-70-8
Introducing Power by Linear

LT3590ESC8#TRMPBF

DigiKey Part Number
LT3590ESC8#TRMPBFTR-ND - Tape & Reel (TR)
LT3590ESC8#TRMPBFCT-ND - Cut Tape (CT)
LT3590ESC8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3590ESC8#TRMPBF
Description
IC LED DRV RGLTR PWM 80MA SC70-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
LT3590ESC8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
55V
Current - Output / Channel
80mA (Switch)
Frequency
850kHz
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,16400 €31,64 €
252,91480 €72,87 €
1002,64180 €264,18 €
2502,59392 €648,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,43308 €1.216,54 €
1.0002,36850 €2.368,50 €
1.5002,33617 €3.504,26 €
2.5002,30033 €5.750,83 €
3.5002,27937 €7.977,80 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:5,03360 €