


LT3580IMS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LT3580IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3580IMS8E#PBF |
Description | IC REG BOOST CUK ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3580IMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,40700 € | 54,07 € |
| 50 | 4,77700 € | 238,85 € |
| 100 | 4,58190 € | 458,19 € |
| 250 | 4,37592 € | 1.093,98 € |
| 500 | 4,25176 € | 2.125,88 € |
| 1.000 | 4,14959 € | 4.149,59 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,44580 € |












