


LT3509IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3509IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3509IDE#TRPBFCT-ND - Cut Tape (CT) 505-LT3509IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3509IDE#TRPBF |
Description | IC REG BUCK ADJ 700MA DL 14DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 700mA 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3509IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 260kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,09800 € | 70,98 € |
| 25 | 6,60240 € | 165,06 € |
| 100 | 6,16220 € | 616,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,37638 € | 13.440,95 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,98680 € |


