



LT3088EM#PBF | |
|---|---|
DigiKey Part Number | 505-LT3088EM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3088EM#PBF |
Description | IC REG LIN POS ADJ 800MA DDPAK-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3088EM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,76900 € | 47,69 € |
| 50 | 4,20300 € | 210,15 € |
| 100 | 4,02770 € | 402,77 € |
| 250 | 3,84264 € | 960,66 € |
| 500 | 3,73114 € | 1.865,57 € |
| 1.000 | 3,63933 € | 3.639,33 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,47780 € |


