


LT3081EDF#PBF | |
|---|---|
DigiKey Part Number | 505-LT3081EDF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3081EDF#PBF |
Description | IC REG LIN POS ADJ 1.5A 12-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3081EDF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,56600 € | 55,66 € |
| 91 | 4,74516 € | 431,81 € |
| 182 | 4,57604 € | 832,84 € |
| 273 | 4,49139 € | 1.226,15 € |
| 546 | 4,36722 € | 2.384,50 € |
| 1.001 | 4,27680 € | 4.281,08 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,68780 € |




