Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3071MPUFD#PBF | |
|---|---|
DigiKey Part Number | LT3071MPUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3071MPUFD#PBF |
Description | IC REG LINEAR POS PROG 5A 28-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3071MPUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,01000 € | 27,01 € |
| 10 | 21,86300 € | 218,63 € |
| 73 | 19,43904 € | 1.419,05 € |
| 146 | 18,86555 € | 2.754,37 € |
| 292 | 18,39363 € | 5.370,94 € |
| Unit Price without VAT: | 27,01000 € |
|---|---|
| Unit Price with VAT: | 32,68210 € |



