


LT3024IDE#PBF | |
|---|---|
DigiKey Part Number | LT3024IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3024IDE#PBF |
Description | IC REG LINEAR POS ADJ 12-DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3024IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA, 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,29900 € | 62,99 € |
| 91 | 5,38681 € | 490,20 € |
| 182 | 5,19890 € | 946,20 € |
| 273 | 5,10484 € | 1.393,62 € |
| 546 | 4,96689 € | 2.711,92 € |
| 1.001 | 4,86639 € | 4.871,26 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,78890 € |



