
LT1804IS8#PBF | |
|---|---|
DigiKey Part Number | LT1804IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1804IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1804IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 83 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,53700 € | 55,37 € |
| 25 | 5,13600 € | 128,40 € |
| 100 | 4,69500 € | 469,50 € |
| 300 | 4,44900 € | 1.334,70 € |
| 500 | 4,35806 € | 2.179,03 € |
| 1.000 | 4,25379 € | 4.253,79 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

