
LT1792IS8#PBF | |
|---|---|
DigiKey Part Number | LT1792IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1792IS8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1792IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 7,86400 € | 78,64 € |
| 25 | 7,32320 € | 183,08 € |
| 100 | 6,72880 € | 672,88 € |
| 300 | 6,39707 € | 1.919,12 € |
| 500 | 6,27448 € | 3.137,24 € |
| 1.000 | 6,13387 € | 6.133,87 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 12,13630 € |


