Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790AIS6-5#TRMPBF

DigiKey Part Number
505-LT1790AIS6-5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1790AIS6-5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1790AIS6-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1790AIS6-5#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790AIS6-5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
5 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
80µVp-p
Noise - 10Hz to 10kHz
118µVrms
Voltage - Input
5.5V ~ 18V
Current - Supply
80µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,67000 €8,67 €
106,77100 €67,71 €
256,29560 €157,39 €
1005,86460 €586,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,37394 €2.686,97 €
1.0005,25039 €5.250,39 €
1.5005,18853 €7.782,80 €
Manufacturers Standard Package
Unit Price without VAT:8,67000 €
Unit Price with VAT:10,49070 €