
LT1784IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1784IS5#TRMPBFTR-ND - Tape & Reel (TR) LT1784IS5#TRMPBFCT-ND - Cut Tape (CT) LT1784IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1784IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1784IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.2V/µs | |
Gain Bandwidth Product | 2.6 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92300 € | 29,23 € |
| 25 | 2,69160 € | 67,29 € |
| 100 | 2,43630 € | 243,63 € |
| 250 | 2,38324 € | 595,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30850 € | 1.154,25 € |
| 1.000 | 2,24632 € | 2.246,32 € |
| 1.500 | 2,21519 € | 3.322,79 € |
| 2.500 | 2,18068 € | 5.451,70 € |
| 3.500 | 2,16053 € | 7.561,86 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,67060 € |

