


LT1783CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1783CS6#TRMPBFTR-ND - Tape & Reel (TR) LT1783CS6#TRMPBFCT-ND - Cut Tape (CT) LT1783CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,43100 € | 34,31 € |
| 25 | 3,16480 € | 79,12 € |
| 100 | 2,87220 € | 287,22 € |
| 250 | 2,83096 € | 707,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,64844 € | 1.324,22 € |
| 1.000 | 2,57919 € | 2.579,19 € |
| 1.500 | 2,54450 € | 3.816,75 € |
| 2.500 | 2,50607 € | 6.265,17 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,44500 € |



