


LT1766EGN#PBF | |
|---|---|
DigiKey Part Number | LT1766EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1766EGN#PBF |
Description | IC REG BUCK ADJ 1.5A 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1766EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57.6V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,59500 € | 75,95 € |
| 25 | 7,07000 € | 176,75 € |
| 100 | 6,49280 € | 649,28 € |
| 300 | 6,17090 € | 1.851,27 € |
| 500 | 6,05186 € | 3.025,93 € |
| 1.000 | 5,91533 € | 5.915,33 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,73700 € |




