
LT1497CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1497CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1497CS#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1497CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 50 MHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 7mA (x2 Channels) | |
Current - Output / Channel | 220 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| 10 | 9,93000 € | 99,30 € |
| 50 | 8,87280 € | 443,64 € |
| 100 | 8,54550 € | 854,55 € |
| 250 | 8,19992 € | 2.049,98 € |
| 500 | 7,99168 € | 3.995,84 € |
| 1.000 | 7,82035 € | 7.820,35 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 15,20970 € |

