


LT1254CN#PBF | |
|---|---|
DigiKey Part Number | LT1254CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1254CN#PBF |
Description | IC AMP CURRENT FEEDBACK 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1254CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 270 MHz | |
Slew Rate | 250V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 28V, ±2V ~ 14V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 € | 16,44 € |
| 10 | 13,09100 € | 130,91 € |
| 25 | 12,25520 € | 306,38 € |
| 100 | 11,33680 € | 1.133,68 € |
| 250 | 10,89900 € | 2.724,75 € |
| 500 | 10,63504 € | 5.317,52 € |
| Unit Price without VAT: | 16,44000 € |
|---|---|
| Unit Price with VAT: | 19,89240 € |

