


LT1171HVCT#30PBF | |
|---|---|
DigiKey Part Number | LT1171HVCT#30PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1171HVCT#30PBF |
Description | IC REG BUCK BST ADJ 2.5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 2.5A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT1171HVCT#30PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 100°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 Flow 30 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| 10 | 14,62800 € | 146,28 € |
| 50 | 13,15700 € | 657,85 € |
| 100 | 12,70140 € | 1.270,14 € |
| 250 | 12,22048 € | 3.055,12 € |
| 500 | 11,93058 € | 5.965,29 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 22,15510 € |


