



LT1076HVCR#PBF | |
|---|---|
DigiKey Part Number | LT1076HVCR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076HVCR#PBF |
Description | IC REG BUCK BOOST ADJ 2A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076HVCR#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 64V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| 10 | 17,03000 € | 170,30 € |
| 50 | 15,35720 € | 767,86 € |
| 100 | 14,83920 € | 1.483,92 € |
| 250 | 14,29228 € | 3.573,07 € |
| 500 | 13,96276 € | 6.981,38 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,66410 € |

