



LT1019ACN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1019ACN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1019ACN8-5#PBF |
Description | IC VREF PRECISION 5V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1019ACN8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.5ppmp-p | |
Noise - 10Hz to 10kHz | 2.5ppmrms | |
Voltage - Input | 6.5V ~ 40V | |
Current - Supply | 1.3mA | |
Current - Cathode | 800 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| 10 | 13,97000 € | 139,70 € |
| 50 | 12,55820 € | 627,91 € |
| 100 | 12,12130 € | 1.212,13 € |
| 250 | 11,65988 € | 2.914,97 € |
| 500 | 11,38184 € | 5.690,92 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 21,17500 € |

