
LT1006S8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1006S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1006S8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1006S8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 360µA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,69600 € | 46,96 € |
| 25 | 4,34760 € | 108,69 € |
| 100 | 3,96450 € | 396,45 € |
| 300 | 3,75087 € | 1.125,26 € |
| 500 | 3,67186 € | 1.835,93 € |
| 1.000 | 3,58127 € | 3.581,27 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,36890 € |


