

DC1984A | |
|---|---|
DigiKey Part Number | 505-DC1984A-ND |
Manufacturer | |
Manufacturer Product Number | DC1984A |
Description | EVAL BOARD MIXER LTC5510 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5510 - Mixer 1MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 1MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTC5510 | |
Note | - | |
RF Type | - | |
RF Frequency | 1MHz ~ 6GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,32000 € | 303,32 € |
| Unit Price without VAT: | 303,32000 € |
|---|---|
| Unit Price with VAT: | 367,01720 € |



