


DC1766A-B | |
|---|---|
DigiKey Part Number | DC1766A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1766A-B |
Description | EVAL BOARD FOR LTC6957-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6957-4 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | - | |
Utilized IC / Part | LTC6957-4 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,05000 € | 94,05 € |
| Unit Price without VAT: | 94,05000 € |
|---|---|
| Unit Price with VAT: | 113,80050 € |

