LTC6945 - Frequency Synthesizer Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC6945 - Frequency Synthesizer Timing Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1649A-A

DigiKey Part Number
DC1649A-A-ND
Manufacturer
Manufacturer Product Number
DC1649A-A
Description
EVAL BOARD FOR LTC6945
Customer Reference
Detailed Description
LTC6945 - Frequency Synthesizer Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Timing
Function
Frequency Synthesizer
Embedded
No
Utilized IC / Part
LTC6945
Primary Attributes
Single Integer-N PLL with VCO
Secondary Attributes
6GHz
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable