


LTC4357IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4357IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4357IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4357IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4357IDCB#TRMPBF |
Description | IC OR CTRLR N+1 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4357IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 500 µA | |
Voltage - Supply | 9V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37800 € | 43,78 € |
| 25 | 4,05080 € | 101,27 € |
| 100 | 3,69050 € | 369,05 € |
| 250 | 3,68000 € | 920,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,41530 € | 1.707,65 € |
| 1.000 | 3,33015 € | 3.330,15 € |
| 1.500 | 3,28747 € | 4.931,20 € |
| 2.500 | 3,24024 € | 8.100,60 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,88490 € |












