


LTC3603IUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3603IUF#TRPBFTR-ND - Tape & Reel (TR) LTC3603IUF#TRPBFCT-ND - Cut Tape (CT) LTC3603IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3603IUF#TRPBF |
Description | IC REG BUCK ADJ 2.5A 20QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3603IUF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 8,05700 € | 80,57 € |
| 25 | 7,50320 € | 187,58 € |
| 100 | 6,89490 € | 689,49 € |
| 250 | 6,83984 € | 1.709,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,13425 € | 15.335,62 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,43880 € |


