


LT6656ACDC-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6656ACDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656ACDC-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656ACDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656ACDC-2.5#TRMPBF |
Description | IC VREF SERIES 0.1% 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656ACDC-2.5#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 30ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 18V |
Part Status Active | Current - Supply 1.5µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-WFDFN Exposed Pad |
Current - Output 5 mA | Supplier Device Package 6-DFN (2x2) |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 5,83800 € | 58,38 € |
| 25 | 5,41680 € | 135,42 € |
| 100 | 4,95440 € | 495,44 € |
| 250 | 4,85028 € | 1.212,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,60108 € | 2.300,54 € |
| 1.000 | 4,49172 € | 4.491,72 € |
| 1.500 | 4,43697 € | 6.655,45 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 9,09920 € |






