JFET P-Channel 30 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST177 SOT-23 3L ROHS

DigiKey Part Number
4004-SST177SOT-233LROHSTR-ND - Tape & Reel (TR)
4004-SST177SOT-233LROHSCT-ND - Cut Tape (CT)
4004-SST177SOT-233LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST177 SOT-23 3L ROHS
Description
JFET P-CH 30V SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - RDS(On)
300 Ohms
Manufacturer
Linear Integrated Systems, Inc.
Power - Max
350 mW
Series
Operating Temperature
-55°C ~ 135°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
FET Type
P-Channel
Supplier Device Package
SOT-23-3
Voltage - Breakdown (V(BR)GSS)
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,00000 €7,00 €
104,76600 €47,66 €
1003,70600 €370,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,02777 €9.083,31 €
Manufacturers Standard Package
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,47000 €