PN4117 TO-92 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-PN4117TO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | PN4117 TO-92 3L ROHS |
Description | JFET N-CH 40V 50MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 50 mA 300 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Drain (Idss) @ Vds (Vgs=0) 30 µA @ 10 V |
Manufacturer Linear Integrated Systems, Inc. | Current Drain (Id) - Max 50 mA |
Series | Voltage - Cutoff (VGS off) @ Id 600 mV @ 1 nA |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3pF @ 10V |
Part Status Active | Power - Max 300 mW |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55107 € | 1.551,07 € |
| Unit Price without VAT: | 1,55107 € |
|---|---|
| Unit Price with VAT: | 1,87679 € |