
BLDC50-BL23E33-02 | |
|---|---|
DigiKey Part Number | 2090-BLDC50-BL23E33-02-ND |
Manufacturer | |
Manufacturer Product Number | BLDC50-BL23E33-02 |
Description | BLDC DRIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless 24 ~ 48VDC Supply 5A 48V Load |
Datasheet | Datasheet |
Category | Voltage - Load 48V |
Manufacturer Lin Engineering | Current - Output 5A |
Packaging Bulk | Voltage - Supply 24 ~ 48VDC |
Part Status Active | Interface RS-232 |
Type Module | Mounting Type Chassis Mount |
Motor Type Brushless (BLDC) | Operating Temperature 0°C ~ 40°C |
Control / Drive Type Brushless | For Use With/Related Products BL 23 Series |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 202,68000 € | 2.026,80 € |
| Unit Price without VAT: | 202,68000 € |
|---|---|
| Unit Price with VAT: | 245,24280 € |

