
SASRF55MGT | |
|---|---|
DigiKey Part Number | 2868-SASRF55MGT-ND |
Manufacturer | |
Manufacturer Product Number | SASRF55MGT |
Description | SMA JACK END LAUNCH PCB 50 OHM |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 100 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 7,68300 € | 76,83 € |
| 50 | 6,48480 € | 324,24 € |
| 100 | 5,70280 € | 570,28 € |
| 500 | 5,00592 € | 2.502,96 € |
| 1.000 | 4,31749 € | 4.317,49 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 11,02310 € |

