
SASF75ZGT | |
|---|---|
DigiKey Part Number | 2868-SASF75ZGT-ND |
Manufacturer | |
Manufacturer Product Number | SASF75ZGT |
Description | CONN SMA JACK END LAUNCH TAB |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature 65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 8,43100 € | 84,31 € |
| 50 | 6,72280 € | 336,14 € |
| 100 | 5,95780 € | 595,78 € |
| 500 | 5,26088 € | 2.630,44 € |
| 1.000 | 4,52147 € | 4.521,47 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,23310 € |








