
CBD-2SALMGT-10IN | |
|---|---|
DigiKey Part Number | 2868-CBD-2SALMGT-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CBD-2SALMGT-10IN |
Description | COAX CBL SMA TO SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,53000 € | 20,53 € |
| 10 | 19,33000 € | 193,30 € |
| 25 | 18,25000 € | 456,25 € |
| 50 | 17,29120 € | 864,56 € |
| 100 | 16,42760 € | 1.642,76 € |
| Unit Price without VAT: | 20,53000 € |
|---|---|
| Unit Price with VAT: | 24,84130 € |



