
CB1.37-IPX4LLK-SALRF3GT-10IN | |
|---|---|
DigiKey Part Number | 2868-CB1.37-IPX4LLK-SALRF3GT-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPX4LLK-SALRF3GT-10IN |
Description | COAX CBL MHF4L LK TO RP-SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L LK to RP-SMA | |
1st Connector | RP-SMA Jack, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.000" (254.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| 10 | 18,04300 € | 180,43 € |
| 25 | 17,04080 € | 426,02 € |
| 50 | 16,14260 € | 807,13 € |
| 100 | 15,33930 € | 1.533,93 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 23,19570 € |


