
CB1.37-2IPX-4IN | |
|---|---|
DigiKey Part Number | 2868-CB1.37-2IPX-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-2IPX-4IN |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.37mm OD Coaxial Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lighthorse Technologies, Inc | Length 4.000" (101.60mm) |
Series | Cable Type 1.37mm OD Coaxial Cable |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to I-PEX MHF1 | Frequency - Max 9 GHz |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Blue |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,86100 € | 48,61 € |
| 25 | 4,59800 € | 114,95 € |
| 50 | 4,35140 € | 217,57 € |
| 100 | 4,13050 € | 413,05 € |
| 250 | 3,75656 € | 939,14 € |
| 500 | 3,44210 € | 1.721,05 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,25570 € |

