Similar

PHJ.0B.303.CLAD42 | |
|---|---|
DigiKey Part Number | PHJ.0B.303.CLAD42-ND |
Manufacturer | |
Manufacturer Product Number | PHJ.0B.303.CLAD42 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHJ.0B.303.CLAD42 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 8A |
Shell Size - Insert 303 | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation J | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K10LCC-P03LJG0-4200 | ODU | 0 | 1907-K10LCC-P03LJG0-4200-ND | 35,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,26800 € | 262,68 € |
| Unit Price without VAT: | 26,26800 € |
|---|---|
| Unit Price with VAT: | 31,78428 € |


