
HEN.2F.310.XLNP | |
|---|---|
DigiKey Part Number | HEN.2F.310.XLNP-ND |
Manufacturer | |
Manufacturer Product Number | HEN.2F.310.XLNP |
Description | CONN RCPT FMALE 10POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HEN.2F.310.XLNP Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Potted |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 8A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -15°C ~ 100°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation N (Normal) | Applications Aerospace |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,24000 € | 133,24 € |
| Unit Price without VAT: | 133,24000 € |
|---|---|
| Unit Price with VAT: | 161,22040 € |

