
GMD.00.028.DB | |
|---|---|
DigiKey Part Number | GMD.00.028.DB-ND |
Manufacturer | |
Manufacturer Product Number | GMD.00.028.DB |
Description | CONN STRAIN RELIEF WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMD.00.028.DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22500 € | 22,25 € |
| 30 | 2,05900 € | 61,77 € |
| 50 | 1,98600 € | 99,30 € |
| 100 | 1,89120 € | 189,12 € |
| 250 | 1,77276 € | 443,19 € |
| 500 | 1,68814 € | 844,07 € |
| 1.000 | 1,60760 € | 1.607,60 € |
| 2.500 | 1,50703 € | 3.767,58 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,17020 € |

