
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 2,03080 € | 50,77 € |
| 50 | 1,93380 € | 96,69 € |
| 100 | 1,84130 € | 184,13 € |
| 250 | 1,72604 € | 431,51 € |
| 500 | 1,64364 € | 821,82 € |
| 1.000 | 1,56523 € | 1.565,23 € |
| 2.500 | 1,46731 € | 3.668,27 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,08550 € |

