
FWG.2B.704.CJA | |
|---|---|
DigiKey Part Number | FWG.2B.704.CJA-ND |
Manufacturer | |
Manufacturer Product Number | FWG.2B.704.CJA |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FWG.2B.704.CJA Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 704 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Backshell Material, Plating Brass, Chrome |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,89800 € | 688,98 € |
| Unit Price without VAT: | 68,89800 € |
|---|---|
| Unit Price with VAT: | 83,36658 € |

