
FTL.00.250.NTF | |
|---|---|
DigiKey Part Number | FTL.00.250.NTF-ND |
Manufacturer | |
Manufacturer Product Number | FTL.00.250.NTF |
Description | COAX ADAPT NIM CAMAC-NIM CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To NIM-CAMAC CD/N 549 Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull, Push-Pull |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass, Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) NIM-CAMAC CD/N 549 Plug, Male Pin | Mating Cycles 5000 |
Convert To (Adapter End) NIM-CAMAC CD/N 549 Jack, Female Socket (2) | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,14270 € | 3.014,27 € |
| Unit Price without VAT: | 30,14270 € |
|---|---|
| Unit Price with VAT: | 36,47267 € |

