
FGG.4B.244.CLCD131 | |
|---|---|
DigiKey Part Number | FGG.4B.244.CLCD131-ND |
Manufacturer | |
Manufacturer Product Number | FGG.4B.244.CLCD131 |
Description | CONN INLINE PLUG 4COAX PIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.4B.244.CLCD131 Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Clamp | Operating Temperature -55°C ~ 250°C |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-174A, 188A, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 165,30720 € | 4.132,68 € |
| Unit Price without VAT: | 165,30720 € |
|---|---|
| Unit Price with VAT: | 200,02171 € |

