Connector Collet Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.782.DN

DigiKey Part Number
FGG.2B.782.DN-ND
Manufacturer
Manufacturer Product Number
FGG.2B.782.DN
Description
CONN COLLET SILVER
Customer Reference
Detailed Description
Connector Collet Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Collet
For Use With/Related Products
2B, 4B Series Connector
Shell Size - Insert
-
Material
Copper
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable