Pin Contact 12-16 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.575.ZZC

DigiKey Part Number
FGG.2B.575.ZZC-ND
Manufacturer
Manufacturer Product Number
FGG.2B.575.ZZC
Description
CONTACT PIN 12-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 12-16 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
12-16 AWG
Manufacturer
LEMO
Wire Gauge or Range - mm²
1.5 ~ 2.5mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
39.4µin (1.00µm)
Contact Type
Pin
Base Product Number
Contact Size
2.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,65000 €3,65 €
103,10000 €31,00 €
302,86800 €86,04 €
502,76640 €138,32 €
1002,63440 €263,44 €
2502,46936 €617,34 €
5002,35154 €1.175,77 €
1.0002,23938 €2.239,38 €
2.5002,09931 €5.248,27 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,41650 €