Connector Collet, Back-Nut Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFM.1E.130.LC

DigiKey Part Number
FFM.1E.130.LC-ND
Manufacturer
Manufacturer Product Number
FFM.1E.130.LC
Description
CONN BACK-NUT COLLET SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet, Back-Nut Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Collet, Back-Nut
For Use With/Related Products
1E, 1K Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,45000 €7,45 €
106,33600 €63,36 €
255,93840 €148,46 €
505,65480 €282,74 €
1005,38490 €538,49 €
2505,04792 €1.261,98 €
5004,80710 €2.403,55 €
1.0004,57794 €4.577,94 €
Manufacturers Standard Package
Unit Price without VAT:7,45000 €
Unit Price with VAT:9,01450 €