
FAG.2B.319.CYC | |
|---|---|
DigiKey Part Number | FAG.2B.319.CYC-ND |
Manufacturer | |
Manufacturer Product Number | FAG.2B.319.CYC |
Description | CONN PLUG MALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FAG.2B.319.CYC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 319 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,70000 € | 87,70 € |
| 10 | 74,55000 € | 745,50 € |
| 25 | 69,88680 € | 1.747,17 € |
| 50 | 66,55520 € | 3.327,76 € |
| 100 | 63,38330 € | 6.338,33 € |
| Unit Price without VAT: | 87,70000 € |
|---|---|
| Unit Price with VAT: | 106,11700 € |

