
FAG.2B.312.CLA | |
|---|---|
DigiKey Part Number | FAG.2B.312.CLA-ND |
Manufacturer | |
Manufacturer Product Number | FAG.2B.312.CLA |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding |
Shell Size - Insert 312 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 € | 60,90 € |
| 10 | 51,76600 € | 517,66 € |
| 30 | 47,90733 € | 1.437,22 € |
| 50 | 46,21300 € | 2.310,65 € |
| 100 | 44,01030 € | 4.401,03 € |
| Unit Price without VAT: | 60,90000 € |
|---|---|
| Unit Price with VAT: | 73,68900 € |

