
FAG.2B.304.CYC | |
|---|---|
DigiKey Part Number | FAG.2B.304.CYC-ND |
Manufacturer | |
Manufacturer Product Number | FAG.2B.304.CYC |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FAG.2B.304.CYC Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Crimp | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,94800 € | 379,48 € |
| Unit Price without VAT: | 37,94800 € |
|---|---|
| Unit Price with VAT: | 45,91708 € |

