
FAA.1B.314.CLA | |
|---|---|
DigiKey Part Number | FAA.1B.314.CLA-ND |
Manufacturer | |
Manufacturer Product Number | FAA.1B.314.CLA |
Description | CONN PNL MNT PLUG 14PIN SLD CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 314 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,96000 € | 59,96 € |
| 10 | 50,96400 € | 509,64 € |
| 30 | 47,16533 € | 1.414,96 € |
| 50 | 45,49720 € | 2.274,86 € |
| 100 | 43,32850 € | 4.332,85 € |
| Unit Price without VAT: | 59,96000 € |
|---|---|
| Unit Price with VAT: | 72,55160 € |

