2 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP.0S.302.CLL

DigiKey Part Number
ECP.0S.302.CLL-ND
Manufacturer
Manufacturer Product Number
ECP.0S.302.CLL
Description
CONN CIRC RCPT 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
ECP.0S.302.CLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
302
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Front and Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,21000 €21,21 €
1018,03200 €180,32 €
2516,90320 €422,58 €
5016,09660 €804,83 €
10015,32870 €1.532,87 €
25014,37004 €3.592,51 €
50013,68508 €6.842,54 €
Manufacturers Standard Package
Unit Price without VAT:21,21000 €
Unit Price with VAT:25,66410 €