
EBG.0R.804.GLM41 | |
|---|---|
DigiKey Part Number | EBG.0R.804.GLM41-ND |
Manufacturer | |
Manufacturer Product Number | EBG.0R.804.GLM41 |
Description | CONN RCPT 8POS CRIMP 22-28AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Coax) Position Rectangular Receptacle Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 (4 + 4 Coax) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-28 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,98000 € | 72,98 € |
| Unit Price without VAT: | 72,98000 € |
|---|---|
| Unit Price with VAT: | 88,30580 € |

