Hand Crimper Tool Coaxial Contacts, B and K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPE.99.176.2K

DigiKey Part Number
DPE.99.176.2K-ND
Manufacturer
Manufacturer Product Number
DPE.99.176.2K
Description
TOOL HAND CRIMPER COAX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial Contacts, B and K Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial Contacts, B and K Series
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1468,97000 €468,97 €
Manufacturers Standard Package
Unit Price without VAT:468,97000 €
Unit Price with VAT:567,45370 €